12-TDFN-EP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX14870ETC+T

Digi-Key Part Number
MAX14870ETC+TR-ND - Tape & Reel (TR)
MAX14870ETC+CT-ND - Cut Tape (CT)
MAX14870ETC+DKR-ND - Digi-Reel®
Manufacturer
Maxim Integrated
Manufacturer Product Number
MAX14870ETC+T
Supplier
Description
IC MOTOR DRIVER 4.5V-36V 12TDFN
Manufacturer Standard Lead Time
52 Weeks
Detailed Description
- Motor Driver Bi-CMOS PWM 12-TDFN (3x3)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Maxim Integrated
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Motor Type - Stepper
-
Motor Type - AC, DC
Brushed DC
Function
Driver - Fully Integrated, Control and Power Stage
Output Configuration
Half Bridge (2)
Interface
PWM
Technology
Bi-CMOS
Step Resolution
-
Applications
General Purpose
Current - Output
3A
Voltage - Supply
4.5V ~ 36V
Voltage - Load
4.5V ~ 36V
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
12-WFDFN Exposed Pad
Supplier Device Package
12-TDFN (3x3)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
All prices are in USD
Tape & Reel (TR)
QtyUnit PriceExt Price
2,500$2.20500$5,512.50
Cut Tape (CT)
QtyUnit PriceExt Price
1$3.90000$3.90
10$3.49900$34.99
25$3.30760$82.69
100$2.86650$286.65
250$2.71952$679.88
500$2.44020$1,220.10
1,000$2.20500$2,205.00
Digi-Reel®
QtyUnit PriceExt Price
1$3.90000$3.90
10$3.49900$34.99
25$3.30760$82.69
100$2.86650$286.65
250$2.71952$679.88
500$2.44020$1,220.10
1,000$2.20500$2,205.00
Additional Resources
AttributeDescription
Other Names
MAX14870ETC+TR
MAX14870ETC+T-ND
MAX14870ETC+DKR
MAX14870ETC+CT
Standard Package2,500