USD

16-QSOP

MAX14803CCM+CP3

Digi-Key Part Number
MAX14803CCM+CP3-ND
Manufacturer
Maxim Integrated
Manufacturer Product Number
MAX14803CCM+CP3
Supplier
Description
IC SWITCH SPST 16 CHAN 48TQFP
Manufacturer Standard Lead Time
23 Weeks
Detailed Description
Circuit IC Switch 1:1 48Ohm 48-LQFP (7x7)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Maxim Integrated
Series
-
Package
Tray
Part Status
Active
Switch Circuit
SPST - NO
Multiplexer/Demultiplexer Circuit
1:1
On-State Resistance (Max)
48Ohm
Channel-to-Channel Matching (ΔRon)
2.4Ohm
Voltage - Supply, Single (V+)
40V ~ 250V
Voltage - Supply, Dual (V±)
±160
Switch Time (Ton, Toff) (Max)
3.5µs, 3.5µs
-3db Bandwidth
20MHz
Charge Injection
820pC
Channel Capacitance (CS(off), CD(off))
11pF
Current - Leakage (IS(off)) (Max)
2µA
Crosstalk
-80dB @ 5MHz
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
48-LQFP
Supplier Device Package
48-LQFP (7x7)
Number of Circuits
16
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8542.39.0001
Tray
QtyUnit PriceExt Price
250$41.14500$10,286.25
Note: Due to Digi-Key value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Additional Resources
AttributeDescription
Standard Package250