USD

Digi-Key has discontinued this item.
12-TQFN_21-0136I

MAX11800GTC/V+T

Digi-Key Part Number
MAX11800GTC/V+T-ND - Tape & Reel (TR)
Manufacturer
Maxim Integrated
Manufacturer Product Number
MAX11800GTC/V+T
Supplier
Description
IC SCREEN CNTRL 12BIT 12TQFN
Detailed Description
Touchscreen Controller, 4 Wire Resistive 12 b SPI Interface 12-TQFN (4x4)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Maxim Integrated
Series
Package
Tape & Reel (TR)
Part Status
Discontinued at Digi-Key
Touchscreen
4 Wire Resistive
Resolution (Bits)
12 b
Interface
SPI
Voltage Reference
-
Voltage - Supply
1.7V ~ 3.6V
Operating Temperature
-40°C ~ 105°C
Mounting Type
Surface Mount
Package / Case
12-WQFN Exposed Pad
Supplier Device Package
12-TQFN (4x4)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.31.0001
Available To Order

Additional Resources
AttributeDescription
Standard Package2,500