MAX-HEALTH-BAND
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX-HEALTH-BAND

Digi-Key Part Number
MAX-HEALTH-BAND-ND
Manufacturer
Maxim Integrated
Manufacturer Product Number
MAX-HEALTH-BAND
Supplier
Description
EVAL HEART/VITALS MAX86140+20303
Manufacturer Standard Lead Time
6 Weeks
Detailed Description
MAX86140 series Medical, Health and Fitness Sensor Evaluation Board
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Maxim Integrated
Series
-
Package
Bulk
Part Status
Active
Sensor Type
Medical, Health and Fitness
Sensing Range
-
Interface
-
Sensitivity
-
Voltage - Supply
-
Embedded
-
Supplied Contents
Board(s)
Utilized IC / Part
MAX86140
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS9029.20.4080
All prices are in USD
Bulk
QtyUnit PriceExt Price
1$208.69000$208.69