USD

Quote Required, submit request here.
cms-photo-not-available
IH5051MJE
Digi-Key Part Number
175-IH5051MJE-ND
Manufacturer
Maxim Integrated
Manufacturer Product Number
IH5051MJE
Supplier
Description
DUAL SPST, LOW CHARGE INJECTION
Manufacturer Standard Lead Time
10 Weeks
Detailed Description
Circuit IC Switch
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Maxim Integrated
Series
-
Package
Tube
Part Status
Active
Switch Circuit
SPDT
Multiplexer/Demultiplexer Circuit
2:1
On-State Resistance (Max)
60Ohm
Channel-to-Channel Matching (ΔRon)
8Ohm
Voltage - Supply, Single (V+)
±4.5V ~ ±20V
Voltage - Supply, Dual (V±)
±4.5V ~ ±20V
Switch Time (Ton, Toff) (Max)
400ns, 200ns (Typ)
-3db Bandwidth
-
Charge Injection
10pC
Channel Capacitance (CS(off), CD(off))
-
Current - Leakage (IS(off)) (Max)
100nA
Crosstalk
-
Operating Temperature
-55°C ~ 125°C (TA)
Mounting Type
Through Hole
Package / Case
16-CDIP (0.300", 7.62mm)
Supplier Device Package
16-CERDIP
Number of Circuits
2
Base Product Number
Available To Order

Additional Resources
AttributeDescription
Standard Package25