USD

Obsolete item.
MAX9751EUI

DS8024-RJX/V+

Digi-Key Part Number
2156-DS8024-RJX/V+-MA-ND
Manufacturer
Maxim Integrated
Manufacturer Product Number
DS8024-RJX/V+
Supplier
Description
DS8024 SMART CARD INTERFACE
Detailed Description
Smart Card Interface 28-TSSOP
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Maxim Integrated
Series
Package
Tube
Part Status
Obsolete
Applications
Smart Card
Interface
Analog
Voltage - Supply
-
Package / Case
28-TSSOP (0.173"", 4.40mm Width)
Supplier Device Package
28-TSSOP
Mounting Type
Surface Mount
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
ECCNEAR99
HTSUS8542.39.0001
In Stock: 3,837

Additional Resources
AttributeDescription
Other Names2156-DS8024-RJX/V+-MA
Standard Package50