10-TSSOP

DS3502U+T&R/C

Digi-Key Part Number
DS3502U+T&R/C-ND - Tape & Reel (TR)
Manufacturer
Maxim Integrated
Manufacturer Product Number
DS3502U+T&R/C
Supplier
Description
IC DGTL POT 10KOHM 128TAP 10UMAX
Manufacturer Standard Lead Time
6 Weeks
Detailed Description
Digital Potentiometer 10k Ohm 1 Circuit 128 Taps I²C Interface 10-uMAX/uSOP
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Maxim Integrated
Series
-
Package
Tape & Reel (TR)
Part Status
Active
Taper
Linear
Configuration
Potentiometer
Number of Circuits
1
Number of Taps
128
Resistance (Ohms)
10k
Interface
I²C
Memory Type
Non-Volatile
Voltage - Supply
2.5V ~ 5.5V, 4.5V ~ 15.5V
Features
Selectable Address
Tolerance
±20%
Temperature Coefficient (Typ)
±4ppm/°C
Mounting Type
Surface Mount
Supplier Device Package
10-uMAX/uSOP
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Operating Temperature
-40°C ~ 100°C
Resistance - Wiper (Ohms) (Typ)
5000
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
Tape & Reel (TR)
QtyUnit PriceExt Price
3,000$0.79500$2,385.00
Additional Resources
AttributeDescription
Other Names90-3502T+C00
Standard Package3,000