USD

20-SOIC 0.295
DS3232SN#T&R
Digi-Key Part Number
DS3232SN#T&RTR-ND - Tape & Reel (TR)
DS3232SN#T&RCT-ND - Cut Tape (CT)
DS3232SN#T&RDKR-ND - Digi-Reel®
Manufacturer
Maxim Integrated
Manufacturer Product Number
DS3232SN#T&R
Supplier
Description
IC RTC CLK/CALENDAR I2C 20-SOIC
Manufacturer Standard Lead Time
6 Weeks
Detailed Description
Real Time Clock (RTC) IC Clock/Calendar 236B I²C, 2-Wire Serial 20-SOIC (0.295", 7.50mm Width)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Maxim Integrated
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Clock/Calendar
Features
Alarm, Leap Year, Square Wave Output, SRAM, TCXO/Crystal
Memory Size
236B
Time Format
HH:MM:SS (12/24 hr)
Date Format
YY-MM-DD-dd
Interface
I²C, 2-Wire Serial
Voltage - Supply
2.3V ~ 5.5V
Voltage - Supply, Battery
2.3V ~ 5.5V
Current - Timekeeping (Max)
120µA ~ 160µA @ 3.3V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
20-SOIC (0.295", 7.50mm Width)
Supplier Device Package
20-SOIC
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

3,289 In Stock
Can ship immediately
* All Digi-Reel orders will add a $7.00 reeling fee.
Additional Resources
AttributeDescription
Other Names
DS3232SN#T&R-ND
DS3232SN#T&RTR
Standard Package1,000