8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DS3231MZ/V+

Digi-Key Part Number
DS3231MZ/V+-ND
Manufacturer
Maxim Integrated
Manufacturer Product Number
DS3231MZ/V+
Supplier
Description
IC RTC CLK/CALENDAR I2C 8-SOIC
Detailed Description
Real Time Clock (RTC) IC Clock/Calendar - I²C, 2-Wire Serial 8-SOIC (0.154", 3.90mm Width)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Maxim Integrated
Series
Package
Tube
Part Status
Not For New Designs
Type
Clock/Calendar
Features
Alarm, Leap Year, Square Wave Output
Memory Size
-
Time Format
HH:MM:SS (12/24 hr)
Date Format
YY-MM-DD-dd
Interface
I²C, 2-Wire Serial
Voltage - Supply
2.3V ~ 5.5V
Voltage - Supply, Battery
2.3V ~ 5.5V
Current - Timekeeping (Max)
130µA ~ 200µA @ 3.63V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
All prices are in USD
Tube
QtyUnit PriceExt Price
1$8.62000$8.62
10$7.78300$77.83
25$7.42080$185.52
100$6.44360$644.36
250$6.15400$1,538.50
500$5.61100$2,805.50
1,000$5.43000$5,430.00