
DS28E38Q+T | ||
---|---|---|
Digi-Key Part Number | DS28E38Q+TTR-ND - Tape & Reel (TR) DS28E38Q+TCT-ND - Cut Tape (CT) DS28E38Q+TDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | DS28E38Q+T | |
Description | IC EEPROM 2K 1WIRE 6TDFN | |
Manufacturer Standard Lead Time | 12 Weeks | |
Detailed Description | Authentication Chip 6-TDFN (3x3) | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Analog Devices Inc./Maxim Integrated | |
Series | ||
Package | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Product Status | Active | |
Type | Authentication Chip | |
Applications | Authentication, Security | |
Mounting Type | Surface Mount | |
Package / Case | 6-WDFN Exposed Pad | |
Supplier Device Package | 6-TDFN (3x3) | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | DS28E38 Datasheet |
Other Related Documents | A Reverse-Engineering Assessment of a Secure Authenticator with PUF Technology |
Mfg Application Notes | |
Video File | Maxim DS28E38 Secure Authenticator | Digi-Key Daily Webinar: How to Prevent Counterfeiting of Medical Disposables Learn how ChipDNA™ physically unclonable function (PUF) technology keeps your secrets safe ChipDNA - Defend Your IoT Designs from Hackers Introduction to the DS28E50 DeepCover Secure SHA-3 Authenticator with ChipDNA PUF |
Environmental Information | |
Featured Product | |
HTML Datasheet | |
EDA Models | DS28E38Q+T by Ultra Librarian |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8542.32.0051 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $2.73000 | $2.73 |
10 | $2.45300 | $24.53 |
25 | $2.41520 | $60.38 |
50 | $2.40880 | $120.44 |
100 | $2.15240 | $215.24 |
250 | $2.08164 | $520.41 |
500 | $2.07408 | $1,037.04 |
1,000 | $1.93134 | $1,931.34 |
Qty | Unit Price | Ext Price |
---|---|---|
2,500 | $1.80480 | $4,512.00 |
5,000 | $1.80000 | $9,000.00 |
Attribute | Description |
---|---|
Other Names | DS28E38Q+T-ND DS28E38Q+TCT DS28E38Q+TDKR DS28E38Q+TTR |
Standard Package | 2,500 |