MSOP-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DS2745U+

Digi-Key Part Number
DS2745U+-ND
Manufacturer
Maxim Integrated
Manufacturer Product Number
DS2745U+
Supplier
Description
IC BATT MONITOR MULTI-CHEM 8UMAX
Manufacturer Standard Lead Time
10 Weeks
Detailed Description
Battery Battery Monitor IC Multi-Chemistry 8-uMAX-EP|8-uSOP-EP
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Maxim Integrated
Series
-
Package
Tube
Part Status
Active
Function
Battery Monitor
Battery Chemistry
Multi-Chemistry
Number of Cells
-
Fault Protection
-
Interface
I²C
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-uMAX-EP|8-uSOP-EP
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
All prices are in USD
Tube
QtyUnit PriceExt Price
1$5.62000$5.62
10$5.04600$50.46
25$4.77000$119.25
100$4.13400$413.40
250$3.92200$980.50
500$3.51920$1,759.60
1,000$3.18000$3,180.00
Additional Resources
AttributeDescription
Standard Package50