16-SOIC

DS21T07S

Digi-Key Part Number
DS21T07S-ND
Manufacturer
Maxim Integrated
Manufacturer Product Number
DS21T07S
Supplier
Description
IC TERMINATOR SCSI 16-SOIC
Detailed Description
SCSI, LVD, SE Terminator Terminations 16-SOIC
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Maxim Integrated
Series
-
Package
Tube
Part Status
Obsolete
Type
SCSI, LVD, SE
Number of Terminations
9
Voltage - Supply
4V ~ 5.5V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.295", 7.50mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001

Additional Resources
AttributeDescription
Other Names2156-DS21T07S-MA
Standard Package45