20-TSSOP

DS21T07E

Digi-Key Part Number
DS21T07E-ND
Manufacturer
Maxim Integrated
Manufacturer Product Number
DS21T07E
Supplier
Description
IC TERMINATOR SCSI 20-TSSOP
Detailed Description
SCSI, LVD, SE Terminator Terminations 20-TSSOP
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Maxim Integrated
Series
-
Package
Tube
Part Status
Obsolete
Type
SCSI, LVD, SE
Number of Terminations
9
Voltage - Supply
4V ~ 5.5V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
20-TSSOP
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001

Additional Resources
AttributeDescription
Other Names2156-DS21T07E-MA
Standard Package74