36-SSOP

DS2117MB

Digi-Key Part Number
DS2117MB-ND
Manufacturer
Maxim Integrated
Manufacturer Product Number
DS2117MB
Supplier
Description
IC TERM SCSI LVD/SE ULT-3 36SSOP
Detailed Description
SCSI, LVD, SE Terminator Terminations 36-SSOP
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Maxim Integrated
Series
-
Package
Tube
Part Status
Obsolete
Type
SCSI, LVD, SE
Number of Terminations
9
Voltage - Supply
4V ~ 5.5V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
36-BSOP (0.295", 7.50mm Width)
Supplier Device Package
36-SSOP
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
Additional Resources
AttributeDescription
Standard Package31