USD

Obsolete item.
20-SOIC 0.295
DS1670S
Digi-Key Part Number
DS1670S-ND
Manufacturer
Maxim Integrated
Manufacturer Product Number
DS1670S
Supplier
Description
IC RTC SYSTEM CTRLR SER 20-SOIC
Detailed Description
Real Time Clock (RTC) IC Portable System Controller - 3-Wire Serial 20-SOIC (0.295", 7.50mm Width)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Maxim Integrated
Series
-
Package
Tube
Part Status
Obsolete
Type
Portable System Controller
Features
Alarm, Leap Year, Watchdog Timer
Memory Size
-
Time Format
HH:MM:SS (12/24 hr)
Date Format
YY-MM-DD-dd
Interface
3-Wire Serial
Voltage - Supply
2.97V ~ 3.63V
Voltage - Supply, Battery
2.5V ~ 3.7V
Current - Timekeeping (Max)
100µA @ 3.3V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
20-SOIC (0.295", 7.50mm Width)
Supplier Device Package
20-SOIC
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)

Additional Resources
AttributeDescription
Standard Package37
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
DS1670S+Maxim Integrated37DS1670S+-ND$9.66000RoHS Replacement