USD

10-TSSOP
DS1392U-33+
Digi-Key Part Number
DS1392U-33+-ND
Manufacturer
Maxim Integrated
Manufacturer Product Number
DS1392U-33+
Supplier
Description
IC RTC CLK/CALENDAR SER 10-USOP
Manufacturer Standard Lead Time
6 Weeks
Detailed Description
Real Time Clock (RTC) IC Clock/Calendar - 3-Wire Serial 10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Maxim Integrated
Series
-
Package
Tube
Part Status
Active
Type
Clock/Calendar
Features
Alarm, Leap Year, Square Wave Output, Trickle-Charger
Memory Size
-
Time Format
HH:MM:SS:hh (12/24 hr)
Date Format
YY-MM-DD-dd
Interface
3-Wire Serial
Voltage - Supply
2.97V ~ 5.5V
Voltage - Supply, Battery
1.3V ~ 5.5V
Current - Timekeeping (Max)
175µA @ 2.97V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Supplier Device Package
10-uMAX
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

200 In Stock
Can ship immediately
Price BreakUnit PriceExtended Price
1$3.73000$3.73
10$3.34600$33.46
25$3.16360$79.09
100$2.74170$274.17
250$2.60108$650.27
500$2.33396$1,166.98
1,000$1.96840$1,968.40
2,500$1.86998$4,674.95
5,000$1.81087$9,054.35
Additional Resources
AttributeDescription
Other NamesDS1392U33
Standard Package50