USD

MSOP-8
DS1371U+T&R
Digi-Key Part Number
DS1371U+TR-ND - Tape & Reel (TR)
DS1371U+CT-ND - Cut Tape (CT)
DS1371U+DKR-ND - Digi-Reel®
Manufacturer
Maxim Integrated
Manufacturer Product Number
DS1371U+T&R
Supplier
Description
IC RTC BINARY CNT I2C 8-USOP
Manufacturer Standard Lead Time
6 Weeks
Detailed Description
Real Time Clock (RTC) IC Binary Counter - I²C, 2-Wire Serial 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Maxim Integrated
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Binary Counter
Features
Alarm, Square Wave Output, Watchdog Timer
Memory Size
-
Time Format
Binary
Date Format
Binary
Interface
I²C, 2-Wire Serial
Voltage - Supply
1.7V ~ 5.5V
Voltage - Supply, Battery
-
Current - Timekeeping (Max)
1.3µA @ 1.7V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-uMAX
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

92 In Stock
Can ship immediately
Price BreakUnit PriceExtended Price
1$2.81000$2.81
10$2.52300$25.23
25$2.38520$59.63
100$2.06710$206.71
250$1.96108$490.27
500$1.75968$879.84
1,000$1.48407$1,484.07
Additional Resources
AttributeDescription
Other Names
DS1371U+T&R-ND
DS1371U+TR
Standard Package3,000