USD

20-TSSOP
DS1343E-3+T&R
Digi-Key Part Number
DS1343E-3+T&RTR-ND - Tape & Reel (TR)
DS1343E-3+T&RCT-ND - Cut Tape (CT)
DS1343E-3+T&RDKR-ND - Digi-Reel®
Manufacturer
Maxim Integrated
Manufacturer Product Number
DS1343E-3+T&R
Supplier
Description
IC RTC CLK/CALENDAR SPI 20-TSSOP
Manufacturer Standard Lead Time
6 Weeks
Detailed Description
Real Time Clock (RTC) IC Clock/Calendar 96B SPI 20-TSSOP (0.173", 4.40mm Width)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Maxim Integrated
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Clock/Calendar
Features
Alarm, Leap Year, NVRAM, Square Wave Output, Trickle Charger
Memory Size
96B
Time Format
HH:MM:SS (12/24 hr)
Date Format
YY-MM-DD-dd
Interface
SPI
Voltage - Supply
2.7V ~ 5.5V
Voltage - Supply, Battery
1.3V ~ 5.5V
Current - Timekeeping (Max)
-
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
20-TSSOP
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

1,571 In Stock
Can ship immediately
Price BreakUnit PriceExtended Price
1$4.56000$4.56
10$4.09100$40.91
25$3.86760$96.69
100$3.35210$335.21
250$3.18016$795.04
500$2.85354$1,426.77
1,000$2.40660$2,406.60
Additional Resources
AttributeDescription
Other Names
DS1343E-3+T&RTR
DS1343E3TR
Standard Package2,500