USD

Obsolete item.
8-SOIC
DS1340Z-18
Digi-Key Part Number
DS1340Z-18-ND
Manufacturer
Maxim Integrated
Manufacturer Product Number
DS1340Z-18
Supplier
Description
IC RTC CLK/CALENDAR I2C 8-SOIC
Detailed Description
Real Time Clock (RTC) IC
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Maxim Integrated
Series
-
Package
Tube
Part Status
Obsolete
Type
Clock/Calendar
Features
Leap Year, Trickle-Charger
Memory Size
-
Time Format
HH:MM:SS (24 hr)
Date Format
YY-MM-DD-dd
Interface
I²C, 2-Wire Serial
Voltage - Supply
1.71V ~ 5.5V
Voltage - Supply, Battery
1.3V ~ 3.7V
Current - Timekeeping (Max)
100µA @ 1.89V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)

Additional Resources
AttributeDescription
Standard Package100
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
DS1340Z-18+Maxim Integrated2,329DS1340Z-18+-ND$4.09000RoHS Replacement