USD

8-SOIC
DS1340Z-18+
Digi-Key Part Number
DS1340Z-18+-ND
Manufacturer
Maxim Integrated
Manufacturer Product Number
DS1340Z-18+
Supplier
Description
IC RTC CLK/CALENDAR I2C 8-SOIC
Manufacturer Standard Lead Time
6 Weeks
Detailed Description
Real Time Clock (RTC) IC Clock/Calendar - I²C, 2-Wire Serial 8-SOIC (0.154", 3.90mm Width)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Maxim Integrated
Series
-
Package
Tube
Part Status
Active
Type
Clock/Calendar
Features
Leap Year, Trickle-Charger
Memory Size
-
Time Format
HH:MM:SS (24 hr)
Date Format
YY-MM-DD-dd
Interface
I²C, 2-Wire Serial
Voltage - Supply
1.71V ~ 5.5V
Voltage - Supply, Battery
1.3V ~ 3.7V
Current - Timekeeping (Max)
100µA @ 1.89V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

2,329 In Stock
Can ship immediately
Price BreakUnit PriceExtended Price
1$4.09000$4.09
10$3.67700$36.77
25$3.47600$86.90
100$3.01260$301.26
250$2.85812$714.53
500$2.56458$1,282.29
1,000$2.16291$2,162.91
2,500$2.05476$5,136.90
5,000$1.98981$9,949.05
Additional Resources
AttributeDescription
Other NamesDS1340Z18
Standard Package100
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
DS1340Z-18+Maxim Integrated2,329DS1340Z-18+-ND$4.09000RoHS Replacement