USD

8-SOIC
DS1338Z-33+T&R
Digi-Key Part Number
DS1338Z-33+T&RTR-ND - Tape & Reel (TR)
DS1338Z-33+T&RCT-ND - Cut Tape (CT)
DS1338Z-33+T&RDKR-ND - Digi-Reel®
Manufacturer
Maxim Integrated
Manufacturer Product Number
DS1338Z-33+T&R
Supplier
Description
IC RTC CLK/CALENDAR I2C 8-SOIC
Manufacturer Standard Lead Time
7 Weeks
Detailed Description
Real Time Clock (RTC) IC Clock/Calendar 56B I²C, 2-Wire Serial 8-SOIC (0.154", 3.90mm Width)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Maxim Integrated
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Clock/Calendar
Features
Leap Year, NVSRAM, Square Wave Output
Memory Size
56B
Time Format
HH:MM:SS (12/24 hr)
Date Format
YY-MM-DD-dd
Interface
I²C, 2-Wire Serial
Voltage - Supply
3V ~ 5.5V
Voltage - Supply, Battery
1.3V ~ 3.7V
Current - Timekeeping (Max)
125µA ~ 200µA @ 3.63V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

8,183 In Stock
Can ship immediately
Price BreakUnit PriceExtended Price
1$3.32000$3.32
10$2.97700$29.77
25$2.81480$70.37
100$2.43950$243.95
250$2.31444$578.61
500$2.07674$1,038.37
1,000$1.75147$1,751.47