USD

8-DIP

DS1307N+

Digi-Key Part Number
DS1307N+-ND
Manufacturer
Maxim Integrated
Manufacturer Product Number
DS1307N+
Supplier
Description
IC RTC CLK/CALENDAR I2C 8-DIP
Manufacturer Standard Lead Time
13 Weeks
Detailed Description
Real Time Clock (RTC) IC Clock/Calendar 56B I²C, 2-Wire Serial 8-DIP (0.300", 7.62mm)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Maxim Integrated
Series
-
Package
Tube
Part Status
Active
Type
Clock/Calendar
Features
Leap Year, NVSRAM, Square Wave Output
Memory Size
56B
Time Format
HH:MM:SS (12/24 hr)
Date Format
YY-MM-DD-dd
Interface
I²C, 2-Wire Serial
Voltage - Supply
4.5V ~ 5.5V
Voltage - Supply, Battery
2V ~ 3.5V
Current - Timekeeping (Max)
200µA @ 5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Through Hole
Package / Case
8-DIP (0.300"", 7.62mm)
Supplier Device Package
8-PDIP
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
Price and Procurement

364 In Stock
Can ship immediately