USD

Obsolete item.
20-TSSOP

DS1305EN

Digi-Key Part Number
DS1305EN-ND
Manufacturer
Maxim Integrated
Manufacturer Product Number
DS1305EN
Supplier
Description
IC RTC CLK/CALENDAR SPI 20-TSSOP
Detailed Description
Real Time Clock (RTC) IC Clock/Calendar 96B SPI 20-TSSOP (0.173", 4.40mm Width)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Maxim Integrated
Series
-
Package
Tube
Part Status
Obsolete
Type
Clock/Calendar
Features
Alarm, Leap Year, NVSRAM, Trickle-Charger
Memory Size
96B
Time Format
HH:MM:SS (12/24 hr)
Date Format
YY-MM-DD-dd
Interface
SPI
Voltage - Supply
2V ~ 5.5V
Voltage - Supply, Battery
2V ~ 5.5V
Current - Timekeeping (Max)
25.3µA ~ 81µA @ 2V ~ 5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
20-TSSOP (0.173"", 4.40mm Width)
Supplier Device Package
20-TSSOP
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
Additional Resources
AttributeDescription
Standard Package1
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
DS1305EN+Maxim Integrated1,567DS1305EN+-ND$6.31000RoHS Replacement