USD

Obsolete item.
16-DIP

DS1305

Digi-Key Part Number
DS1305-ND
Manufacturer
Maxim Integrated
Manufacturer Product Number
DS1305
Supplier
Description
IC RTC CLK/CALENDAR SPI 16-DIP
Detailed Description
Real Time Clock (RTC) IC Clock/Calendar 96B SPI 16-DIP (0.300", 7.62mm)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Maxim Integrated
Series
-
Package
Tube
Part Status
Obsolete
Type
Clock/Calendar
Features
Alarm, Leap Year, NVSRAM, Trickle-Charger
Memory Size
96B
Time Format
HH:MM:SS (12/24 hr)
Date Format
YY-MM-DD-dd
Interface
SPI
Voltage - Supply
2V ~ 5.5V
Voltage - Supply, Battery
2V ~ 5.5V
Current - Timekeeping (Max)
25.3µA ~ 81µA @ 2V ~ 5V
Operating Temperature
0°C ~ 70°C
Mounting Type
Through Hole
Package / Case
16-DIP (0.300"", 7.62mm)
Supplier Device Package
16-PDIP
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
Additional Resources
AttributeDescription
Standard Package1
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
DS1305+Maxim Integrated1,497DS1305+-ND$6.21000RoHS Replacement