- Account
- My Orders & Cart
- Lists
- myLists
- Account
- myDIGIKEY
- My Orders & Cart
- Lists
- myLists
- Logout
Digi-Key customers in the United States can select from a range of delivery options, including Ground shipping at $6.99 and 2-Day at $12.99
Credit account for qualified institutions and businesses
Payment in Advance by Wire Transfer
![]()
![]()
![]()
![]()
![]()
For more information visit Help & Support
*Shipping features do not apply to Marketplace products

DS12887A+ | ||
|---|---|---|
Digi-Key Part Number | DS12887A+-ND | |
Manufacturer | Maxim Integrated | |
Manufacturer Product Number | DS12887A+ | |
| Supplier | ||
Description | IC RTC CLK/CALENDAR PAR 24-EDIP | |
Manufacturer Standard Lead Time | 37 Weeks | |
Detailed Description | Real Time Clock (RTC) IC Clock/Calendar 114B Parallel 24-DIP Module (0.600", 15.24mm) | |
| Customer Reference | ||
| Datasheet | Datasheet | |
Type | Description | Select |
|---|---|---|
Category | ||
Mfr | Maxim Integrated | |
Series | - | |
Package | Tube | |
Part Status | Active | |
Type | Clock/Calendar | |
Features | Alarm, Daylight Savings, Leap Year, NVSRAM, Square Wave Output | |
Memory Size | 114B | |
Time Format | HH:MM:SS (12/24 hr) | |
Date Format | YY-MM-DD-dd | |
Interface | Parallel | |
Voltage - Supply | 4.5V ~ 5.5V | |
Voltage - Supply, Battery | 2.5V ~ 4V | |
Current - Timekeeping (Max) | 15mA @ 4.5V ~ 5.5V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Through Hole | |
Package / Case | 24-DIP Module (0.600", 15.24mm) | |
Supplier Device Package | 24-EDIP | |
Base Product Number |
| Resource Type | Link |
|---|---|
| Datasheets | DS12885,12887(A),12C887(A) |
| Other Related Documents | Tips for Writing Bulletproof Real-Time Clock Control Code |
| Mfg Application Notes | |
| Environmental Information | |
| HTML Datasheet | DS12885,12887(A),12C887(A) |
| EDA / CAD Models |
| Attribute | Description |
|---|---|
| RoHS Status | ROHS3 Compliant |
| Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
| REACH Status | REACH Affected |
| ECCN | EAR99 |
| HTSUS | 8542.39.0001 |
| Qty | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.36000 | $10.36 |
| 10 | $9.36300 | $93.63 |
| 25 | $8.92720 | $223.18 |
| 100 | $7.75150 | $775.15 |
| 250 | $7.40316 | $1,850.79 |
| 500 | $6.84000 | $3,420.00 |
| Attribute | Description |
|---|---|
| Standard Package | 14 |
| Part No. | Manufacturer | Quantity Available | Digi-Key Part No. | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DS12887A+ | Maxim Integrated | 1,653 | DS12887A+-ND | $10.36000 | Direct |
Co-Browse
By using the Co-Browse feature, you are agreeing to allow a support representative from Digi-Key to view your browser remotely. When the Co-Browse window opens, give the session ID that is located in the toolbar to the representative.
Digi-Key respects your right to privacy. For more information please see our Privacy Notice and Cookie Notice.
Yes, Continue to Co-BrowseNeed Help?
Thank you!
Keep an eye on your inbox for news and updates from Digi-Key!
Please enter an email address
United States
Copyright © 1995-2021, Digi-Key Electronics.
All Rights Reserved.
Terms & Conditions
Privacy Notice
Accessibility Statement
CA Privacy Rights: Do Not Sell My Personal Information

