USD

Obsolete item.
16-SOIC

DS1236AS-5

Digi-Key Part Number
DS1236AS-5-ND
Manufacturer
Maxim Integrated
Manufacturer Product Number
DS1236AS-5
Supplier
Description
IC SUPERVISOR 1 CHANNEL 16SOIC
Detailed Description
Supervisor Open Drain, Push-Pull 1 Channel 16-SOIC
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Maxim Integrated
Series
Package
Tube
Part Status
Obsolete
Type
Battery Backup Circuit
Output
Open Drain, Push-Pull
Reset
Active High/Active Low
Reset Timeout
25ms Minimum
Voltage - Threshold
4.62V
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.295"", 7.50mm Width)
Supplier Device Package
16-SOIC
Number of Voltages Monitored
1
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
Non-Stock

Additional Resources
AttributeDescription
Other NamesDS1236AS5
Standard Package45