USD

MSOP-8

DS1050U-001+

Digi-Key Part Number
DS1050U-001+-ND
Manufacturer
Maxim Integrated
Manufacturer Product Number
DS1050U-001+
Supplier
Description
IC OSC PROG TIMER 1KHZ 8USOP
Manufacturer Standard Lead Time
6 Weeks
Detailed Description
Programmable Timer IC 1kHz 8-uMAX
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Maxim Integrated
Series
-
Package
Tube
Part Status
Active
Type
Programmable Timer
Count
-
Frequency
1kHz
Voltage - Supply
2.7V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-uMAX
Mounting Type
Surface Mount
Current - Supply
50 µA
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
Price and Procurement

Additional Resources
AttributeDescription
Standard Package50
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
DS1050U-001+Maxim Integrated800DS1050U-001+-ND$2.52000Direct