16 SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DG409DY+

Digi-Key Part Number
DG409DY+-ND
Manufacturer
Maxim Integrated
Manufacturer Product Number
DG409DY+
Supplier
Description
IC MULTIPLEXER DUAL 4X1 16SOIC
Manufacturer Standard Lead Time
23 Weeks
Detailed Description
2 Circuit IC Switch 4:1 100Ohm 16-SOIC
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Maxim Integrated
Series
-
Package
Tube
Part Status
Active
Switch Circuit
SP4T
Multiplexer/Demultiplexer Circuit
4:1
Number of Circuits
2
On-State Resistance (Max)
100Ohm
Channel-to-Channel Matching (ΔRon)
1.5Ohm
Voltage - Supply, Single (V+)
5V ~ 30V
Voltage - Supply, Dual (V±)
±5V ~ 20V
Switch Time (Ton, Toff) (Max)
150ns, 150ns
-3db Bandwidth
-
Charge Injection
2pC
Channel Capacitance (CS(off), CD(off))
3pF, 14pF
Current - Leakage (IS(off)) (Max)
500pA
Crosstalk
-92dB @ 100kHz
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
All prices are in USD
Tube
QtyUnit PriceExt Price
1$7.90000$7.90
10$7.13800$71.38
25$6.80600$170.15
100$5.90960$590.96
250$5.64400$1,411.00
500$5.14600$2,573.00
1,000$4.98000$4,980.00