16-DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DG409CJ+

Digi-Key Part Number
DG409CJ+-ND
Manufacturer
Analog Devices Inc./Maxim Integrated
Manufacturer Product Number
DG409CJ+
Supplier
Description
IC MULTIPLEXER DUAL 4X1 16DIP
Manufacturer Standard Lead Time
22 Weeks
Detailed Description
2 Circuit IC Switch 4:1 100Ohm 16-PDIP
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Analog Devices Inc./Maxim Integrated
Series
-
Package
Tube
Part Status
Active
Switch Circuit
SP4T
Multiplexer/Demultiplexer Circuit
4:1
Number of Circuits
2
On-State Resistance (Max)
100Ohm
Channel-to-Channel Matching (ΔRon)
1.5Ohm
Voltage - Supply, Single (V+)
5V ~ 30V
Voltage - Supply, Dual (V±)
±5V ~ 20V
Switch Time (Ton, Toff) (Max)
150ns, 150ns
-3db Bandwidth
-
Charge Injection
2pC
Channel Capacitance (CS(off), CD(off))
3pF, 14pF
Current - Leakage (IS(off)) (Max)
500pA
Crosstalk
-92dB @ 100kHz
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Through Hole
Package / Case
16-DIP (0.300", 7.62mm)
Supplier Device Package
16-PDIP
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
All prices are in USD
Tube
QtyUnit PriceExt Price
1$10.04000$10.04
10$9.07300$90.73
25$8.65120$216.28
100$7.51160$751.16
250$7.17400$1,793.50
500$6.54100$3,270.50
1,000$6.33000$6,330.00
Additional Resources
AttributeDescription
Standard Package25