USD

Quote Required, submit request here.
cms-photo-not-available
DG409C/D
Digi-Key Part Number
175-DG409C/D-ND
Manufacturer
Maxim Integrated
Manufacturer Product Number
DG409C/D
Supplier
Description
IMPROVED, 8-CHANNEL/DUAL 4-CHANN
Manufacturer Standard Lead Time
12 Weeks
Detailed Description
Circuit IC Switch
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Maxim Integrated
Series
-
Package
Tray
Part Status
Active
Switch Circuit
SP4T
Multiplexer/Demultiplexer Circuit
4:1
On-State Resistance (Max)
100Ohm
Channel-to-Channel Matching (ΔRon)
1.5Ohm
Voltage - Supply, Single (V+)
5V ~ 30V, ±5V ~ 20V
Voltage - Supply, Dual (V±)
5V ~ 30V, ±5V ~ 20V
Switch Time (Ton, Toff) (Max)
150ns, 150ns
-3db Bandwidth
-
Charge Injection
2pC
Channel Capacitance (CS(off), CD(off))
3pF, 14pF
Current - Leakage (IS(off)) (Max)
500pA
Crosstalk
-92dB @ 100kHz
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
Die
Supplier Device Package
Die
Number of Circuits
2
Base Product Number
Available To Order

Additional Resources
AttributeDescription
Standard Package140