16 SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DG408DY-T

Digi-Key Part Number
DG408DY-TMAX-ND - Tape & Reel (TR)
Manufacturer
Analog Devices Inc./Maxim Integrated
Manufacturer Product Number
DG408DY-T
Supplier
Description
IC MULTIPLEXER 8X1 16-SOIC
Detailed Description
1 Circuit IC Switch 8:1 100Ohm 16-SOIC
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Analog Devices Inc./Maxim Integrated
-
Tape & Reel (TR)
Part Status
Obsolete
Switch Circuit
-
Multiplexer/Demultiplexer Circuit
8:1
Number of Circuits
1
On-State Resistance (Max)
100Ohm
Channel-to-Channel Matching (ΔRon)
1.5Ohm
Voltage - Supply, Single (V+)
5V ~ 30V
Voltage - Supply, Dual (V±)
±5V ~ 20V
Switch Time (Ton, Toff) (Max)
150ns, 150ns
-3db Bandwidth
-
Charge Injection
2pC
Channel Capacitance (CS(off), CD(off))
3pF, 26pF
Current - Leakage (IS(off)) (Max)
500pA
Crosstalk
-92dB @ 100kHz
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
1 (Unlimited)
EAR99
8542.39.0001
DG408DYT
DG408DY-TMAX
2,500
(1)
DG408DY+TAnalog Devices Inc./Maxim Integrated2,145DG408DY+TCT-ND$7.50000Direct