16 SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DG408CY+

Digi-Key Part Number
DG408CY+-ND
Manufacturer
Maxim Integrated
Manufacturer Product Number
DG408CY+
Supplier
Description
IC MULTIPLEXER 8X1 16SOIC
Manufacturer Standard Lead Time
23 Weeks
Detailed Description
1 Circuit IC Switch 8:1 100Ohm 16-SOIC
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Maxim Integrated
Series
-
Package
Tube
Part Status
Active
Switch Circuit
-
Multiplexer/Demultiplexer Circuit
8:1
Number of Circuits
1
On-State Resistance (Max)
100Ohm
Channel-to-Channel Matching (ΔRon)
1.5Ohm
Voltage - Supply, Single (V+)
5V ~ 30V
Voltage - Supply, Dual (V±)
±5V ~ 20V
Switch Time (Ton, Toff) (Max)
150ns, 150ns
-3db Bandwidth
-
Charge Injection
2pC
Channel Capacitance (CS(off), CD(off))
3pF, 26pF
Current - Leakage (IS(off)) (Max)
500pA
Crosstalk
-92dB @ 100kHz
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
All prices are in USD
Tube
QtyUnit PriceExt Price
1$7.74000$7.74
10$6.98800$69.88
25$6.66240$166.56
100$5.78500$578.50
250$5.52500$1,381.25
500$5.03750$2,518.75
1,000$4.87500$4,875.00
Additional Resources
AttributeDescription
Other Names
Q13954423A
175-DG408CY+-CRL
Standard Package50