USD

Part Status: End of Life; Last Time Buy Date: 3/21/2021. Minimums may apply.
Quote Required, submit request here.
cms-photo-not-available
DG303AC/D
Digi-Key Part Number
175-DG303AC/D-ND
Manufacturer
Maxim Integrated
Manufacturer Product Number
DG303AC/D
Supplier
Description
TTL COMPATIBLE CMOS ANALOG SWITC
Detailed Description
Circuit IC Switch 2:1 50Ohm Die
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Maxim Integrated
Series
-
Package
Tray
Part Status
Last Time Buy
Switch Circuit
SPDT
Multiplexer/Demultiplexer Circuit
2:1
On-State Resistance (Max)
50Ohm
Channel-to-Channel Matching (ΔRon)
-
Voltage - Supply, Single (V+)
±5V ~ 18V
Voltage - Supply, Dual (V±)
±5V ~ 18V
Switch Time (Ton, Toff) (Max)
300ns, 250ns
-3db Bandwidth
-
Charge Injection
12pC
Channel Capacitance (CS(off), CD(off))
14pF, 14pF
Current - Leakage (IS(off)) (Max)
5nA
Crosstalk
-74dB @ 500kHz
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
Die
Supplier Device Package
Die
Number of Circuits
2
Base Product Number
Available To Order

Additional Resources
AttributeDescription
Standard Package100