USD

Quote Required, submit request here.
cms-photo-not-available
DG303AAK
Digi-Key Part Number
175-DG303AAK-ND
Manufacturer
Maxim Integrated
Manufacturer Product Number
DG303AAK
Supplier
Description
TTL COMPATIBLE CMOS ANALOG SWITC
Manufacturer Standard Lead Time
10 Weeks
Detailed Description
Circuit IC Switch
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Maxim Integrated
Series
-
Package
Tube
Part Status
Active
Switch Circuit
SPDT
Multiplexer/Demultiplexer Circuit
2:1
On-State Resistance (Max)
50Ohm
Channel-to-Channel Matching (ΔRon)
-
Voltage - Supply, Single (V+)
±5V ~ 18V
Voltage - Supply, Dual (V±)
±5V ~ 18V
Switch Time (Ton, Toff) (Max)
300ns, 250ns
-3db Bandwidth
-
Charge Injection
12pC
Channel Capacitance (CS(off), CD(off))
14pF, 14pF
Current - Leakage (IS(off)) (Max)
1nA
Crosstalk
-74dB @ 500kHz
Operating Temperature
-55°C ~ 125°C (TA)
Mounting Type
Through Hole
Package / Case
14-CDIP (0.300", 7.62mm)
Supplier Device Package
14-CDIP
Number of Circuits
2
Base Product Number
Factory Stock : 4225

Additional Resources
AttributeDescription
Standard Package25