USD

Obsolete item.
cms-photo-not-available

73M2901CL-IH/F

Digi-Key Part Number
175-73M2901CL-IH/F-ND
Manufacturer
Maxim Integrated
Manufacturer Product Number
73M2901CL-IH/F
Supplier
Description
IC MODEM V.22BIS CID PPU PLCC
Detailed Description
300 ~ 9.6k Modem FSK, V.21, V.22, V.23, Bell 103, Bell 212A 32-PLCC (14x11.46)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Maxim Integrated
Series
-
Package
Tube
Part Status
Obsolete
Data Format
FSK, V.21, V.22, V.23, Bell 103, Bell 212A
Baud Rates
300 ~ 9.6k
Voltage - Supply
2.7V ~ 3.6V
Mounting Type
Surface Mount
Package / Case
32-LCC (J-Lead)
Supplier Device Package
32-PLCC (14x11.46)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
ECCNOBSOLETE
Additional Resources
AttributeDescription
Other Names175-73M2901CL-IH/F
Standard Package31