SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOT-23-5
SOT-23-5

MAX999EUK+T

Digi-Key Part Number
MAX999EUK+TTR-ND - Tape & Reel (TR)
MAX999EUK+TCT-ND - Cut Tape (CT)
MAX999EUK+TDKR-ND - Digi-Reel®
Manufacturer
Analog Devices Inc./Maxim Integrated
Manufacturer Product Number
MAX999EUK+T
Supplier
Description
IC COMP BEYOND-THE-RAILS SOT23-5
Manufacturer Standard Lead Time
28 Weeks
Detailed Description
Comparator General Purpose CMOS, TTL SOT-23-5
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Analog Devices Inc./Maxim Integrated
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
General Purpose
Number of Elements
1
Output Type
CMOS, TTL
Voltage - Supply, Single/Dual (±)
2.7V ~ 5.5V
Voltage - Input Offset (Max)
1.5mV @ 5V
Current - Input Bias (Max)
15µA @ 5V
Current - Output (Typ)
-
Current - Quiescent (Max)
7mA
CMRR, PSRR (Typ)
80dB CMRR, 86.02dB PSRR
Propagation Delay (Max)
7ns
Hysteresis
3.5mV
Operating Temperature
-40°C ~ 85°C
Package / Case
SC-74A, SOT-753
Mounting Type
Surface Mount
Supplier Device Package
SOT-23-5
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$7.52000$7.52
10$6.79400$67.94
25$6.47800$161.95
100$5.62480$562.48
250$5.37200$1,343.00
500$4.89800$2,449.00
1,000$4.74000$4,740.00
Tape & Reel (TR)
QtyUnit PriceExt Price
2,500$4.74000$11,850.00