SOT-23-6 PKG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX998EUT+T

Digi-Key Part Number
MAX998EUT+TTR-ND - Tape & Reel (TR)
MAX998EUT+TCT-ND - Cut Tape (CT)
MAX998EUT+TDKR-ND - Digi-Reel®
Manufacturer
Analog Devices Inc./Maxim Integrated
Manufacturer Product Number
MAX998EUT+T
Supplier
Description
IC COMP SNGL HI-SPEED LP SOT23-6
Manufacturer Standard Lead Time
25 Weeks
Detailed Description
Comparator General Purpose CMOS, Rail-to-Rail, TTL SOT-6
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Analog Devices Inc./Maxim Integrated
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
General Purpose
Number of Elements
1
Output Type
CMOS, Rail-to-Rail, TTL
Voltage - Supply, Single/Dual (±)
2.7V ~ 5.5V
Voltage - Input Offset (Max)
2mV @ 5V
Current - Input Bias (Max)
0.075µA @ 5.5V
Current - Output (Typ)
-
Current - Quiescent (Max)
650µA
CMRR, PSRR (Typ)
95dB CMRR, 100dB PSRR
Propagation Delay (Max)
28ns
Hysteresis
5mV
Operating Temperature
-40°C ~ 85°C
Package / Case
SOT-23-6
Mounting Type
Surface Mount
Supplier Device Package
SOT-6
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$5.49000$5.49
10$4.92700$49.27
25$4.65760$116.44
100$4.03650$403.65
250$3.82952$957.38
500$3.43620$1,718.10
1,000$3.10500$3,105.00
Tape & Reel (TR)
QtyUnit PriceExt Price
2,500$3.10500$7,762.50