6-TDFN_21-0137I
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX8880ETT+T

Digi-Key Part Number
MAX8880ETT+TR-ND - Tape & Reel (TR)
MAX8880ETT+CT-ND - Cut Tape (CT)
MAX8880ETT+DKR-ND - Digi-Reel®
Manufacturer
Maxim Integrated
Manufacturer Product Number
MAX8880ETT+T
Supplier
Description
IC REG LIN POS ADJ 200MA 6TDFN
Manufacturer Standard Lead Time
46 Weeks
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 200mA 6-TDFN (3x3)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Maxim Integrated
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Positive
Output Type
Adjustable
Number of Regulators
1
Voltage - Input (Max)
12V
Voltage - Output (Min/Fixed)
1.25V
Voltage - Output (Max)
5V
Voltage Dropout (Max)
0.2V @ 50mA
Current - Output
200mA
Current - Quiescent (Iq)
10 µA
PSRR
-
Control Features
Enable, Power Good
Protection Features
Over Temperature, Reverse Polarity, Short Circuit
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
6-WDFN Exposed Pad
Supplier Device Package
6-TDFN (3x3)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
All prices are in USD
Tape & Reel (TR)
QtyUnit PriceExt Price
2,500$1.29000$3,225.00
Cut Tape (CT)
QtyUnit PriceExt Price
1$2.54000$2.54
10$2.27900$22.79
25$2.15000$53.75
100$1.83180$183.18
250$1.72000$430.00
500$1.50500$752.50
Additional Resources
AttributeDescription
Other Names
MAX8880ETT+DKR
MAX8880ETT+T-ND
MAX8880ETT+TR
MAX8880ETT+CT
Standard Package2,500