SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOT-23-5
SOT-23-5

MAX824SEUK+T

Digi-Key Part Number
MAX824SEUK+TTR-ND - Tape & Reel (TR)
MAX824SEUK+TCT-ND - Cut Tape (CT)
MAX824SEUK+TDKR-ND - Digi-Reel®
Manufacturer
Analog Devices Inc./Maxim Integrated
Manufacturer Product Number
MAX824SEUK+T
Supplier
Description
IC SUPERVISOR 1 CHANNEL SOT23-5
Manufacturer Standard Lead Time
44 Weeks
Detailed Description
Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-5
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Analog Devices Inc./Maxim Integrated
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Simple Reset/Power-On Reset
Number of Voltages Monitored
1
Voltage - Threshold
2.93V
Output
Push-Pull, Totem Pole
Reset
Active High/Active Low
Reset Timeout
140ms Minimum
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$5.22000$5.22
10$4.68900$46.89
25$4.43240$110.81
100$3.84150$384.15
250$3.64448$911.12
500$3.27020$1,635.10
1,000$2.95500$2,955.00
Tape & Reel (TR)
QtyUnit PriceExt Price
2,500$2.95500$7,387.50
Additional Resources
AttributeDescription
Other Names
MAX824SEUK+TTR
MAX824SEUK+TCT
MAX824SEUK+TDKR
MAX824SEUKT
Standard Package2,500