SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOT-23-5
SOT-23-5

MAX823SEUK+T

Digi-Key Part Number
MAX823SEUK+TTR-ND - Tape & Reel (TR)
MAX823SEUK+TCT-ND - Cut Tape (CT)
MAX823SEUK+TDKR-ND - Digi-Reel®
Manufacturer
Maxim Integrated
Manufacturer Product Number
MAX823SEUK+T
Supplier
Description
IC SUPERVISOR 1 CHANNEL SOT23-5
Manufacturer Standard Lead Time
44 Weeks
Detailed Description
Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-5
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Maxim Integrated
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Simple Reset/Power-On Reset
Number of Voltages Monitored
1
Voltage - Threshold
2.93V
Output
Push-Pull, Totem Pole
Reset
Active Low
Reset Timeout
140ms Minimum
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$5.09000$5.09
10$4.57000$45.70
25$4.32000$108.00
100$3.74400$374.40
250$3.55200$888.00
500$3.18720$1,593.60
1,000$2.88000$2,880.00
Tape & Reel (TR)
QtyUnit PriceExt Price
2,500$2.88000$7,200.00
Additional Resources
AttributeDescription
Other Names
MAX823SEUK+TDKR
MAX823SEUK+TTR
MAX823SEUK+TCT
MAX823SEUKT
Standard Package2,500