SOT-143
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX812SEUS+T

Digi-Key Part Number
MAX812SEUS+TTR-ND - Tape & Reel (TR)
MAX812SEUS+TCT-ND - Cut Tape (CT)
MAX812SEUS+TDKR-ND - Digi-Reel®
Manufacturer
Maxim Integrated
Manufacturer Product Number
MAX812SEUS+T
Supplier
Description
IC SUPERVISOR 1 CHANNEL SOT143-4
Manufacturer Standard Lead Time
43
Detailed Description
Supervisor Push-Pull, Totem Pole 1 Channel SOT-143-4
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Maxim Integrated
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Simple Reset/Power-On Reset
Number of Voltages Monitored
1
Voltage - Threshold
2.93V
Output
Push-Pull, Totem Pole
Reset
Active High
Reset Timeout
140ms Minimum
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
TO-253-4, TO-253AA
Supplier Device Package
SOT-143-4
1 (Unlimited)
EAR99
8542.39.0001
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$3.63000$3.63
10$3.26100$32.61
25$3.08240$77.06
100$2.67150$267.15
250$2.53448$633.62
500$2.27420$1,137.10
1,000$2.05500$2,055.00
Tape & Reel (TR)
QtyUnit PriceExt Price
2,500$2.05500$5,137.50