8-TDFN_21-0137I
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX6902ETA+T

Digi-Key Part Number
MAX6902ETA+TTR-ND - Tape & Reel (TR)
MAX6902ETA+TCT-ND - Cut Tape (CT)
MAX6902ETA+TDKR-ND - Digi-Reel®
Manufacturer
Analog Devices Inc./Maxim Integrated
Manufacturer Product Number
MAX6902ETA+T
Supplier
Description
IC RTC CLK/CALENDAR SPI 8-TDFN
Detailed Description
Real Time Clock (RTC) IC Clock/Calendar 31B SPI 8-WDFN Exposed Pad
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Analog Devices Inc./Maxim Integrated
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Type
Clock/Calendar
Features
Alarm, Leap Year, NVSRAM, Y2K
Memory Size
31B
Time Format
HH:MM:SS (12/24 hr)
Date Format
YY-MM-DD-dd
Interface
SPI
Voltage - Supply
2V ~ 5.5V
Voltage - Supply, Battery
-
Current - Timekeeping (Max)
1.05µA ~ 4.2µA @ 2V ~ 5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-WDFN Exposed Pad
Supplier Device Package
8-TDFN (3x3)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
Additional Resources
AttributeDescription
Other Names
MAX6902ETA+TTR
MAX6902ETA+TCT
MAX6902ETA+TDKR
MAX6902ETAT
Standard Package2,500