SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOT-23-5
SOT-23-5

MAX6457UKD3C+T

Digi-Key Part Number
MAX6457UKD3C+TTR-ND - Tape & Reel (TR)
MAX6457UKD3C+TCT-ND - Cut Tape (CT)
MAX6457UKD3C+TDKR-ND - Digi-Reel®
Manufacturer
Analog Devices Inc./Maxim Integrated
Manufacturer Product Number
MAX6457UKD3C+T
Supplier
Description
IC SUPERVISOR 1 CHANNEL SOT23-5
Manufacturer Standard Lead Time
44 Weeks
Detailed Description
Supervisor Open Drain or Open Collector 1 Channel SOT-23-5
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Analog Devices Inc./Maxim Integrated
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Simple Reset/Power-On Reset
Number of Voltages Monitored
1
Voltage - Threshold
Adjustable/Selectable
Output
Open Drain or Open Collector
Reset
Active Low
Reset Timeout
90ms Minimum
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$4.27000$4.27
10$3.83200$38.32
25$3.62240$90.56
100$3.13950$313.95
250$2.97848$744.62
500$2.67260$1,336.30
1,000$2.41500$2,415.00
Tape & Reel (TR)
QtyUnit PriceExt Price
2,500$2.41500$6,037.50
Additional Resources
AttributeDescription
Other Names
MAX6457UKD3C+TTR
MAX6457UKD3C+TCT
MAX6457UKD3C+TDKR
MAX6457UKD3CT
Standard Package2,500