SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOT-23-5
SOT-23-5

MAX6457UKD0C+T

Digi-Key Part Number
MAX6457UKD0C+TTR-ND - Tape & Reel (TR)
MAX6457UKD0C+TCT-ND - Cut Tape (CT)
MAX6457UKD0C+TDKR-ND - Digi-Reel®
Manufacturer
Maxim Integrated
Manufacturer Product Number
MAX6457UKD0C+T
Supplier
Description
IC SUPERVISOR 1 CHANNEL SOT23-5
Manufacturer Standard Lead Time
44
Detailed Description
Supervisor Open Drain or Open Collector 1 Channel SOT-23-5
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Maxim Integrated
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Simple Reset/Power-On Reset
Number of Voltages Monitored
1
Voltage - Threshold
Adjustable/Selectable
Output
Open Drain or Open Collector
Reset
Active Low
Reset Timeout
50µs Typical
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
1 (Unlimited)
EAR99
8542.39.0001
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$5.64000$5.64
10$5.06900$50.69
25$4.79240$119.81
100$4.15350$415.35
250$3.94048$985.12
500$3.53580$1,767.90
1,000$3.19500$3,195.00
Tape & Reel (TR)
QtyUnit PriceExt Price
2,500$3.19500$7,987.50
MAX6457UKD0CT
MAX6457UKD0C+TDKR
MAX6457UKD0C+TCT
MAX6457UKD0C+TTR
MAX6457UKD0C+T-ND
2,500