SOT-143
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX6444US26L+T

Digi-Key Part Number
MAX6444US26L+TTR-ND - Tape & Reel (TR)
MAX6444US26L+TCT-ND - Cut Tape (CT)
MAX6444US26L+TDKR-ND - Digi-Reel®
Manufacturer
Maxim Integrated
Manufacturer Product Number
MAX6444US26L+T
Supplier
Description
IC SUPERVISOR 1 CHANNEL SOT143-4
Manufacturer Standard Lead Time
22 Weeks
Detailed Description
Supervisor Open Drain or Open Collector 1 Channel SOT-143-4
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Maxim Integrated
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Simple Reset/Power-On Reset
Number of Voltages Monitored
1
Voltage - Threshold
2.625V
Output
Open Drain or Open Collector
Reset
Active Low
Reset Timeout
140ms Minimum
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
TO-253-4, TO-253AA
Supplier Device Package
SOT-143-4
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$3.29000$3.29
10$2.95100$29.51
25$2.79000$69.75
100$2.41800$241.80
250$2.29400$573.50
500$2.05840$1,029.20
1,000$1.86000$1,860.00
Tape & Reel (TR)
QtyUnit PriceExt Price
2,500$1.86000$4,650.00
Additional Resources
AttributeDescription
Other Names
MAX6444US26LT
MAX6444US26L+T-ND
MAX6444US26L+TCT
MAX6444US26L+TTR
MAX6444US26L+TDKR
MAX6444US26L+
Standard Package2,500