SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOT-23-5
SOT-23-5

MAX6425UK22+T

Digi-Key Part Number
MAX6425UK22+TTR-ND - Tape & Reel (TR)
MAX6425UK22+TCT-ND - Cut Tape (CT)
MAX6425UK22+TDKR-ND - Digi-Reel®
Manufacturer
Analog Devices Inc./Maxim Integrated
Manufacturer Product Number
MAX6425UK22+T
Supplier
Description
IC SUPERVISOR 1 CHANNEL SOT23-5
Manufacturer Standard Lead Time
46 Weeks
Detailed Description
Supervisor Open Drain or Open Collector 1 Channel SOT-23-5
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Analog Devices Inc./Maxim Integrated
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Simple Reset/Power-On Reset
Number of Voltages Monitored
1
Voltage - Threshold
2.188V
Output
Open Drain or Open Collector
Reset
Active Low
Reset Timeout
Adjustable/Selectable
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$2.97000$2.97
10$2.66600$26.66
25$2.52000$63.00
100$2.18400$218.40
250$2.07200$518.00
500$1.85920$929.60
1,000$1.68000$1,680.00
Tape & Reel (TR)
QtyUnit PriceExt Price
2,500$1.68000$4,200.00
Additional Resources
AttributeDescription
Other Names
MAX6425UK22+T-ND
MAX6425UK22+TTR
MAX6425UK22+TDKR
MAX6425UK22T
MAX6425UK22+TCT
Standard Package2,500