SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOT-23-5
SOT-23-5

MAX6424UK31+T

Digi-Key Part Number
MAX6424UK31+TTR-ND - Tape & Reel (TR)
MAX6424UK31+TCT-ND - Cut Tape (CT)
MAX6424UK31+TDKR-ND - Digi-Reel®
Manufacturer
Maxim Integrated
Manufacturer Product Number
MAX6424UK31+T
Supplier
Description
IC SUPERVISOR 1 CHANNEL SOT23-5
Manufacturer Standard Lead Time
46
Detailed Description
Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-5
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Maxim Integrated
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Simple Reset/Power-On Reset
Number of Voltages Monitored
1
Voltage - Threshold
3.075V
Output
Push-Pull, Totem Pole
Reset
Active Low
Reset Timeout
Adjustable/Selectable
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
1 (Unlimited)
EAR99
8542.39.0001
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$2.97000$2.97
10$2.66600$26.66
25$2.52000$63.00
100$2.18400$218.40
250$2.07200$518.00
500$1.85920$929.60
1,000$1.68000$1,680.00
Tape & Reel (TR)
QtyUnit PriceExt Price
2,500$1.68000$4,200.00
MAX6424UK31+T-ND
MAX6424UK31T
MAX6424UK31+TTR
MAX6424UK31+TCT
MAX6424UK31+TDKR
2,500