SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOT-23-5
SOT-23-5

MAX6424UK29+T

Digi-Key Part Number
MAX6424UK29+TTR-ND - Tape & Reel (TR)
MAX6424UK29+TCT-ND - Cut Tape (CT)
MAX6424UK29+TDKR-ND - Digi-Reel®
Manufacturer
Analog Devices Inc./Maxim Integrated
Manufacturer Product Number
MAX6424UK29+T
Supplier
Description
IC SUPERVISOR 1 CHANNEL SOT23-5
Manufacturer Standard Lead Time
46 Weeks
Detailed Description
Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-5
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Analog Devices Inc./Maxim Integrated
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Simple Reset/Power-On Reset
Number of Voltages Monitored
1
Voltage - Threshold
2.925V
Output
Push-Pull, Totem Pole
Reset
Active Low
Reset Timeout
Adjustable/Selectable
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$3.44000$3.44
10$3.09400$30.94
25$2.92480$73.12
100$2.53500$253.50
250$2.40500$601.25
500$2.15800$1,079.00
1,000$1.95000$1,950.00
Tape & Reel (TR)
QtyUnit PriceExt Price
2,500$1.95000$4,875.00
Additional Resources
AttributeDescription
Other Names
MAX6424UK29+TDKR
MAX6424UK29+T-ND
MAX6424UK29T
MAX6424UK29+TCT
MAX6424UK29+TTR
Standard Package2,500