SC70-4_21-0098E
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX6423XS29+T

Digi-Key Part Number
MAX6423XS29+TTR-ND - Tape & Reel (TR)
MAX6423XS29+TCT-ND - Cut Tape (CT)
MAX6423XS29+TDKR-ND - Digi-Reel®
Manufacturer
Maxim Integrated
Manufacturer Product Number
MAX6423XS29+T
Supplier
Description
IC SUPERVISOR 1 CHANNEL SC70-4
Manufacturer Standard Lead Time
47 Weeks
Detailed Description
Supervisor Open Drain or Open Collector 1 Channel SC-70-4
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Maxim Integrated
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Simple Reset/Power-On Reset
Number of Voltages Monitored
1
Voltage - Threshold
2.925V
Output
Open Drain or Open Collector
Reset
Active Low
Reset Timeout
Adjustable/Selectable
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
SC-82A, SOT-343
Supplier Device Package
SC-70-4
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$2.97000$2.97
10$2.66600$26.66
25$2.52000$63.00
100$2.18400$218.40
250$2.07200$518.00
500$1.85920$929.60
1,000$1.68000$1,680.00
Tape & Reel (TR)
QtyUnit PriceExt Price
2,500$1.68000$4,200.00
Additional Resources
AttributeDescription
Other Names
MAX6423XS29+T-ND
MAX6423XS29T
MAX6423XS29+TCT
MAX6423XS29+TTR
MAX6423XS29+TDKR
Standard Package2,500