SOT-23-6 PKG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX6364LUT31+T

Digi-Key Part Number
MAX6364LUT31+TTR-ND - Tape & Reel (TR)
MAX6364LUT31+TCT-ND - Cut Tape (CT)
MAX6364LUT31+TDKR-ND - Digi-Reel®
Manufacturer
Analog Devices Inc./Maxim Integrated
Manufacturer Product Number
MAX6364LUT31+T
Supplier
Description
IC SUPERVISOR 1 CHANNEL SOT23-6
Manufacturer Standard Lead Time
44 Weeks
Detailed Description
Supervisor Push-Pull, Totem Pole 1 Channel SOT-6
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Analog Devices Inc./Maxim Integrated
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Battery Backup Circuit
Number of Voltages Monitored
1
Voltage - Threshold
3.08V
Output
Push-Pull, Totem Pole
Reset
Active Low
Reset Timeout
150ms Minimum
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
SOT-23-6
Supplier Device Package
SOT-6
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$6.04000$6.04
10$5.42600$54.26
25$5.13000$128.25
100$4.44600$444.60
250$4.21800$1,054.50
500$3.78480$1,892.40
1,000$3.42000$3,420.00
Tape & Reel (TR)
QtyUnit PriceExt Price
2,500$3.42000$8,550.00
Additional Resources
AttributeDescription
Other Names
MAX6364LUT31+TTR
MAX6364LUT31T
MAX6364LUT31+TCT
MAX6364LUT31+TDKR
Standard Package2,500